6124L1R-250/106K
vs
6124E2R-250/106K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TECATE GROUP
|
TECATE GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Other Tolerance Available
|
Other Tolerance Available
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Height |
29 mm
|
29 mm
|
Length |
37 mm
|
37 mm
|
Manufacturer Series |
6124
|
6124
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
6124
|
6124
|
Width |
19 mm
|
19 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 6124L1R-250/106K with alternatives
Compare 6124E2R-250/106K with alternatives