6124G2-250/106K vs 6124H1F-250/106K feature comparison

6124G2-250/106K Tecate Group

Buy Now Datasheet

6124H1F-250/106K Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Other Tolerance Available Other Tolerance Available
Dielectric Material POLYESTER POLYESTER
Height 29 mm 29 mm
Length 37 mm 37 mm
Manufacturer Series 6124 6124
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 250 V 250 V
Series 6124 6124
Width 19 mm 19 mm
Base Number Matches 1 1

Compare 6124G2-250/106K with alternatives

Compare 6124H1F-250/106K with alternatives