6116SA45PGI vs QP6116A-45DMB feature comparison

6116SA45PGI Integrated Device Technology Inc

Buy Now Datasheet

QP6116A-45DMB Teledyne e2v

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 ,
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e3
Length 31.75 mm 31.877 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.699 mm 5.08 mm
Standby Current-Max 0.002 A 0.02 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
Number of Ports 1
Output Enable YES
Screening Level MIL-STD-883 Class C

Compare 6116SA45PGI with alternatives

Compare QP6116A-45DMB with alternatives