61125916-0-0-N vs 61155919-0-0-N feature comparison

61125916-0-0-N Carling Technologies

Buy Now Datasheet

61155919-0-0-N Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color WHITE WHITE
Actuator Length 0.545 inch 0.545 inch
Actuator Material NYLON NYLON
Actuator Type PADDLE PADDLE
Body Breadth 14.986 mm 14.986 mm
Body Color BLACK WHITE
Body Length or Diameter 20.955 mm 20.955 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function ON-OFF ON-OFF
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 1000VDC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material NYLON NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.315 inch
Termination Type SOLDER LUG QUICK CONNECT
Base Number Matches 1 1

Compare 61125916-0-0-N with alternatives

Compare 61155919-0-0-N with alternatives