6110.9100 vs 6110.4110 feature comparison

6110.9100 Schurter Electronic Components

Buy Now Datasheet

6110.4110 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 6 Weeks 6 Weeks
Additional Feature STANDARD: IEC/EN 60320-1/C16, 94V-0 STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 10/15A, 250VAC 10/15A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SCHURTER
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 6110.9100 with alternatives

Compare 6110.4110 with alternatives