6110.3100.15 vs 6600.4125.15 feature comparison

6110.3100.15 Schurter Electronic Components

Buy Now Datasheet

6600.4125.15 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARDS: IEC/EN 60320-1/C16, UL 94V-0; UL 498, CSA C22.2, VDE STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type SNAP SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 10/15A, 250VAC 10/15A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Body Breadth 0.906 inch
Body Depth 0.839 inch
Body Length 1.362 inch
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Reference Standard CSA; UL

Compare 6110.3100.15 with alternatives

Compare 6600.4125.15 with alternatives