61083-201029
vs
61083-201140
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.24 inch
|
0.236 inch
|
Body Depth |
0.185 inch
|
0.185 inch
|
Body Length |
3.378 inch
|
3.531 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
TIN LEAD
|
GOLD FLASH (4) OVER PALLADIUM NICKEL
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
707VAC V
|
500VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
0.9 N
|
.8896 N
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Color |
NATURAL
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.032 inch
|
0.031 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.4 mm
|
4.3688 mm
|
Plating Thickness |
78.7u inch
|
FLASH inch
|
Rated Current (Signal) |
0.8 A
|
0.5 A
|
Reference Standard |
CSA, UL
|
UL, CSA
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
200
|
200
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.1 N
|
.0973 N
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
POLARIZED
|
Polarization Key |
|
SHRD ENDS
|
|
|
|
Compare 61083-201029 with alternatives
Compare 61083-201140 with alternatives