61083-201022
vs
61083-202029
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.24 inch
0.24 inch
Body Depth
0.185 inch
0.224 inch
Body Length
3.378 inch
3.378 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN LEAD
TIN LEAD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
50 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
707VAC V
707VAC V
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
0.9 N
0.9 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.032 inch
0.032 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.4 mm
4.4 mm
Plating Thickness
78.7u inch
78.7u inch
Rated Current (Signal)
0.8 A
0.8 A
Reference Standard
CSA, UL
CSA, UL
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
200
200
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.1 N
0.1 N
Base Number Matches
2
2
Pbfree Code
No
Compare 61083-201022 with alternatives
Compare 61083-202029 with alternatives