61083-181109 vs 61083-181603 feature comparison

61083-181109 Amphenol FCi

Buy Now Datasheet

61083-181603 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.24 inch
Body Depth 0.185 inch
Body Length 3.063 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN LEAD NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 707VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 0.9 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.032 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.4 mm
Plating Thickness FLASH inch
Rated Current (Signal) 0.8 A
Reference Standard CSA, UL
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 180 180
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.1 N
Base Number Matches 1 2
Package Description LEAD FREE
Additional Feature POLARIZED

Compare 61083-181109 with alternatives

Compare 61083-181603 with alternatives