61083-163603 vs QTE-080-03-F-D feature comparison

61083-163603 Amphenol Communications Solutions

Buy Now Datasheet

QTE-080-03-F-D Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED ELP
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 61083-163603 with alternatives

Compare QTE-080-03-F-D with alternatives