61083-144049
vs
61083-142120
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.236 inch
0.24 inch
Body Depth
0.303 inch
0.224 inch
Body Length
2.587 inch
2.433 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL
TIN LEAD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
50 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
707VAC V
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.8896 N
0.9 N
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.031 inch
0.032 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.3688 mm
4.4 mm
Plating Thickness
8u inch
FLASH inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
0.5 A
0.8 A
Reference Standard
UL, CSA
CSA, UL
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
140
140
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.0973 N
0.1 N
Base Number Matches
2
2
Contact Style
SQ PIN-SKT
Insulator Color
NATURAL
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Compare 61083-144049 with alternatives
Compare 61083-142120 with alternatives