61083-103503
vs
61083-104126
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
100
100
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Pbfree Code
No
Board Mounting Option
PEG
Body Breadth
0.24 inch
Body Depth
0.303 inch
Body Length
1.803 inch
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
CENTRONIC
Dielectric Withstanding Voltage
707VAC V
Durability
100 Cycles
Insertion Force-Max
0.9 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Mating Contact Pitch
0.032 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.8 A
Reference Standard
UL, CSA
Withdrawl Force-Min
0.1 N
Compare 61083-103503 with alternatives
Compare 61083-104126 with alternatives