61083-081409PLF
vs
61083-081001
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (8) OVER NICKEL (50)
|
AU ON NI
|
Contact Finish Termination |
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Contact Material |
BRASS
|
BRASS
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
TAPE&REEL WITHOUT CAP
|
Body Breadth |
|
0.236 inch
|
Body Depth |
|
0.185 inch
|
Body Length |
|
1.488 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
50 mΩ
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Durability |
|
100 Cycles
|
Filter Feature |
|
NO
|
Insertion Force-Max |
|
.8896 N
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.031 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.3688 mm
|
Plating Thickness |
|
8u inch
|
Polarization Key |
|
SHRD ENDS
|
Rated Current (Signal) |
|
0.5 A
|
Reference Standard |
|
UL, CSA
|
Terminal Pitch |
|
0.7874 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
80
|
Withdrawl Force-Min |
|
.0973 N
|
|
|
|
Compare 61083-081001 with alternatives