61083-081041
vs
61083-081107P
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TAPE&REEL W/O CAP, HOLD DOWN
|
|
Body Breadth |
0.236 inch
|
|
Body Depth |
0.185 inch
|
|
Body Length |
1.642 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
|
Contact Gender |
MALE
|
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
50 mΩ
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
|
Insertion Force-Max |
.8896 N
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.031 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.3688 mm
|
|
Plating Thickness |
8u inch
|
|
Polarization Key |
SHRD ENDS
|
|
Rated Current (Signal) |
0.5 A
|
|
Reference Standard |
UL, CSA
|
|
Terminal Pitch |
0.7874 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
80
|
|
Withdrawl Force-Min |
.0973 N
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 61083-081041 with alternatives