61083-044546LF vs FW-20-04-G-D-250-360 feature comparison

61083-044546LF Amphenol FCi

Buy Now Datasheet

FW-20-04-G-D-250-360 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI SAMTEC INC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature POLARIZED LOW PROFILE
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Body Breadth 0.135 inch
Body Depth 0.25 inch
Body Length 1 inch
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
PCB Contact Row Spacing 1.27 mm
Rated Current (Signal) 4.2 A

Compare 61083-044546LF with alternatives

Compare FW-20-04-G-D-250-360 with alternatives