61083-043403LF vs AW-20-03-G-D-134-100 feature comparison

61083-043403LF Amphenol FCi

Buy Now Datasheet

AW-20-03-G-D-134-100 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL GOLD (10)
Contact Finish Termination MATTE TIN OVER NICKEL Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 2 1
Rated Current (Signal) 2.2 A

Compare 61083-043403LF with alternatives

Compare AW-20-03-G-D-134-100 with alternatives