61082-183609PLF vs 61082-183626LF feature comparison

61082-183609PLF Amphenol FCi

Buy Now Datasheet

61082-183626LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.236 inch 0.236 inch
Body Depth 0.146 inch 0.146 inch
Body Length 3.063 inch 3.063 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU-PD-NI ON NI GOLD FLASH (4) OVER PALLADIUM NICKEL (30)
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 50 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 707VAC V 707VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 0.9 N 0.9 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.032 inch 0.032 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.8 mm 4.8 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.8 A 0.8 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 180 180
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.1 N 0.1 N
Base Number Matches 2 2
Package Description LEAD FREE
Contact Finish Termination Tin (Sn)
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare 61082-183609PLF with alternatives

Compare 61082-183626LF with alternatives