61082-143609LF
vs
61082-143602LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
PEG
Body Breadth
0.236 inch
0.236 inch
Body Depth
0.146 inch
0.146 inch
Body Length
2.433 inch
2.433 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH (4) OVER PALLADIUM NICKEL
GOLD FALSH (4) OVER PALLADIUM NICKEL (30)
Contact Finish Termination
Tin (Sn)
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
50 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
707VAC V
707VAC V
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
0.9 N
0.9 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.032 inch
0.032 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.8 mm
4.8 mm
Plating Thickness
FLASH inch
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.8 A
0.8 A
Reference Standard
UL
UL
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
140
140
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.1 N
0.1 N
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
140
Samacsys Manufacturer
Amphenol Communications Solutions
Contact Material
COPPER ALLOY
Compare 61082-143609LF with alternatives
Compare 61082-143602LF with alternatives