61082-142423LF vs 52921-1404 feature comparison

61082-142423LF Amphenol FCi

Buy Now Datasheet

52921-1404 Molex

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 140 140
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Samacsys Manufacturer Molex

Compare 61082-142423LF with alternatives

Compare 52921-1404 with alternatives