6102.5315
vs
GSP2.9113.14
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
8 Weeks, 3 Days
Samacsys Manufacturer
SCHURTER
Additional Feature
STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE
STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE
Body Breadth
0.905 inch
Body Length
1.181 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
15A, 250VAC
10/15A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
BOARD AND PANEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CCC, CSA
Termination Type
QUICK CONNECT
SOLDER
Total Number of Contacts
2
2
Base Number Matches
2
2
Pbfree Code
Yes
Body/Shell Style
SOCKET
Contact Finish Termination
TIN OVER NICKEL
JESD-609 Code
e3
Compare 6102.5315 with alternatives
Compare GSP2.9113.14 with alternatives