610-18-BB-S vs 102-18-BB-B feature comparison

610-18-BB-S Eaton Corporation

Buy Now Datasheet

102-18-BB-B Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.399 inch 0.399 inch
Body Depth 0.195 inch 0.195 inch
Body Length 0.899 inch 0.899 inch
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Housing Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Insulation Resistance 2000000 Ω 2000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1

Compare 610-18-BB-S with alternatives

Compare 102-18-BB-B with alternatives