610-08-CC-E vs AR08-HZL-TT-R feature comparison

610-08-CC-E Cooper Industries

Buy Now Datasheet

AR08-HZL-TT-R ASSMANN WSW components GmbH

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COOPER INDUSTRIES ASSMANN ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.399 inch 0.4 inch
Body Depth 0.165 inch
Body Length 0.399 inch 0.4 inch
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination GOLD
Contact Material BE-CU NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Dielectric Withstanding Voltage 1000VAC V
Housing Material GLASS FILLED POLYESTER THERMOPLASTIC POLYESTER
Insulation Resistance 2000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: UL 94V-0
Contact Configuration RECTANGLE

Compare 610-08-CC-E with alternatives

Compare AR08-HZL-TT-R with alternatives