610-08-CC-E
vs
AR08-HGL-TT-R
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.399 inch
|
0.4 inch
|
Body Depth |
0.165 inch
|
|
Body Length |
0.399 inch
|
0.4 inch
|
Contact Finish Mating |
SN
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD OVER NICKEL
|
Contact Material |
BE-CU
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
GLASS FILLED POLYESTER
|
|
Insulation Resistance |
2000000 Ω
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ROHS COMPLIANT
|
Contact Configuration |
|
RECTANGLE
|
|
|
|
Compare 610-08-CC-E with alternatives
Compare AR08-HGL-TT-R with alternatives