610-08-CC-D
vs
AR08-HZL/3.6-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EATON CORP
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL94V-0
Body Breadth
0.399 inch
0.398 inch
Body Depth
0.165 inch
0.161 inch
Body Length
0.399 inch
0.398 inch
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
AU ON NI
Contact Finish Termination
GOLD (30) OVER NICKEL (50)
GOLD
Contact Material
BRASS
CU ALLOY
Contact Style
RND PIN-SKT
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP8
DIP8
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Housing Material
POLYBUTYLENE TEREPHTHALATE
POLYESTER
Insulation Resistance
10000000000 Ω
1000000000000 Ω
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
8
8
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
3
1
Rohs Code
No
Contact Configuration
RECTANGLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare 610-08-CC-D with alternatives
Compare AR08-HZL/3.6-T with alternatives