60S2 vs GPP60D/53 feature comparison

60S2 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

GPP60D/53 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Rohs Code No
Package Description PLASTIC, CASE P600, 2 PIN
Pin Count 2
Manufacturer Package Code CASE P600
Additional Feature FREE WHEELING DIODE
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500
Reverse Recovery Time-Max 5.5 µs
Terminal Finish TIN LEAD

Compare GPP60D/53 with alternatives