60R075U
vs
RXE090B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Additional Feature
0.25OHM MEASURED AT 20 DEG CEL
0.2-0.31 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A
JESD-609 Code
e3
e0
Manufacturer Series
60R
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
Resistor Type
PTC RESETTABLE FUSE
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
TEMPERATURE SENSING
OVERLOAD PROTECTION
Base Number Matches
1
1
Package Description
RADIAL LEADED
Rated Power Dissipation (P)
0.99 W
Compare 60R075U with alternatives
Compare RXE090B with alternatives