60R075PR vs RXE090B-2 feature comparison

60R075PR Littelfuse Inc

Buy Now Datasheet

RXE090B-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature 0.25OHM MEASURED AT 20 DEG CEL 0.2-0.31 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A
JESD-609 Code e3 e0
Manufacturer Series 60R
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK
Resistor Type PTC RESETTABLE FUSE PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Base Number Matches 1 1
Package Description RADIAL LEADED
Rated Power Dissipation (P) 0.99 W

Compare 60R075PR with alternatives

Compare RXE090B-2 with alternatives