60PR4100JBL0K vs 60PR410050L0K feature comparison

60PR4100JBL0K KEMET Corporation

Buy Now Datasheet

60PR410050L0K KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 15 mm 15 mm
JESD-609 Code e3 e3
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TRAY TRAY
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 24 mm 24 mm
Base Number Matches 1 1

Compare 60PR4100JBL0K with alternatives

Compare 60PR410050L0K with alternatives