60MN3330DQ30M
vs
R60MN33305030M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.33 µF
|
0.33 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYETHYLENE TEREPHTHALATE
|
POLYETHYLENE TEREPHTHALATE
|
Height |
15 mm
|
15 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
26.5 mm
|
26.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
AMMO PACK
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
200 V
|
200 V
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Pitch |
22.5 mm
|
22.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 60MN3330DQ30M with alternatives
Compare R60MN33305030M with alternatives