60MF2150JA30K
vs
60MF2150JH30K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
9 mm
9 mm
JESD-609 Code
e3
e3
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
200 V
200 V
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
1
1
Compare 60MF2150JA30K with alternatives
Compare 60MF2150JH30K with alternatives