60II3330JH30M vs 60II3330AA30M feature comparison

60II3330JH30M KEMET Corporation

Buy Now Datasheet

60II3330AA30M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 7120
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare 60II3330JH30M with alternatives

Compare 60II3330AA30M with alternatives