60H3-17-12-1-B
vs
TXR40AC90-1612BI
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
FINISH: CADMIUM
|
|
Associated Mil-Specs |
MIL-DTL-38999
|
|
Backshell Clamping |
REAR THREADS
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
BACKSHELL
|
BACKSHELL
|
Shell Sizes |
17
|
17; E
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Associated Backshell Mil-Specs |
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max |
|
0.6 inch
|
Cable Entry-Min |
|
0.375 inch
|
Mounting Style |
|
RIGHT ANGLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Wire Size-Max |
|
|
|
|
|
Compare 60H3-17-12-1-B with alternatives
Compare TXR40AC90-1612BI with alternatives