60H3-15-08-1-ZB-A vs TXR40AZ90-1408BI feature comparison

60H3-15-08-1-ZB-A TE Connectivity

Buy Now Datasheet

TXR40AZ90-1408BI TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Additional Feature FINISH: ZINC COBALT
Associated Mil-Specs MIL-DTL-38999
Backshell Clamping REAR THREADS
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Shell Sizes 15 15; D
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Associated Backshell Mil-Specs MIL-DTL-38999 SERIES III, IV
Cable Entry-Max 0.4 inch
Cable Entry-Min 0.25 inch
Mounting Style RIGHT ANGLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 60H3-15-08-1-ZB-A with alternatives

Compare TXR40AZ90-1408BI with alternatives