60GF3680506AM
vs
R60GF3680JA6AM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.68 µF
0.68 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYETHYLENE TEREPHTHALATE
Height
12 mm
12 mm
JESD-609 Code
e3
e3
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
90 V
90 V
Rated (DC) Voltage (URdc)
160 V
160 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Compare 60GF3680506AM with alternatives
Compare R60GF3680JA6AM with alternatives