60DF4220JH6AJ vs R60DF4220JH6AJ feature comparison

60DF4220JH6AJ KEMET Corporation

Buy Now Datasheet

R60DF4220JH6AJ KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET

Compare 60DF4220JH6AJ with alternatives

Compare R60DF4220JH6AJ with alternatives