60CNQ045SM-G
vs
MBRP30045CT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
R-PSIP-T3
Pin Count
3
Manufacturer Package Code
PRM3-SM
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSIP-T3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1020 A
2000 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
60 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Base Number Matches
1
6
Forward Voltage-Max (VF)
0.76 V
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
4000 µA
Compare 60CNQ045SM-G with alternatives