60CMQ035
vs
201CNQ035
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
SENSITRON SEMICONDUCTOR
Package Description
R-PSFM-T9
PLASTIC, PRM4, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.53 V
JESD-30 Code
R-PSFM-T9
R-PUFM-X2
Non-rep Pk Forward Current-Max
400 A
3840 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
9
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
60 A
100 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
UNSPECIFIED
Terminal Position
SINGLE
UPPER
Base Number Matches
1
7
Pbfree Code
No
Pin Count
2
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection
CATHODE
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Compare 60CMQ035 with alternatives
Compare 201CNQ035 with alternatives