60CMQ035
vs
150CMQ040PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSFM-T9
R-PSFM-T9
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.53 V
0.6 V
JESD-30 Code
R-PSFM-T9
R-PSFM-T9
Non-rep Pk Forward Current-Max
400 A
6600 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
9
9
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
60 A
150 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
40 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
FREE WHEELING DIODE
Case Connection
ISOLATED
JEDEC-95 Code
TO-249AA
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
200000 µA
Time@Peak Reflow Temperature-Max (s)
40
Compare 60CMQ035 with alternatives
Compare 150CMQ040PBF with alternatives