609090302118001
vs
6-176976-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KYOCERA KINSEKI CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Body Breadth
0.39 inch
Body Depth
0.551 inch
Body Length
0.513 inch
Contact Arrangement
S0P3
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Material
BRASS
Dielectric Withstanding Voltage
2200VAC V
Durability
25 Cycles
Insertion Force-Max
6.672 N
Insulation Resistance
100000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED NYLON
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Length
0.15 inch
Compare 609090302118001 with alternatives
Compare 6-176976-6 with alternatives