609-4457ER
vs
20021521-00044C8LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMAS & BETTS CORP
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
EJECTOR, LATCHED, LOW PROFILE
Body Breadth
0.35 inch
0.201 inch
Body Length
2.95 inch
1.348 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (30)
Contact Finish Termination
GOLD
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
PLASTIC
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
3.9 mm
Plating Thickness
30u inch
30u inch
Polarization Key
SHRD CENTER
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.61 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
44
44
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Package Description
LEAD FREE
Body Depth
0.22 inch
Contact Resistance
50 mΩ
Durability
100 Cycles
Insertion Force-Max
2.157 N
JESD-609 Code
e4
Withdrawl Force-Min
0.196 N
Compare 609-4457ER with alternatives
Compare 20021521-00044C8LF with alternatives