609-4427E
vs
20021521-00144C9LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
THOMAS & BETTS CORP
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
EJECTOR, LATCHED, LOW PROFILE
|
|
Body Breadth |
0.35 inch
|
0.201 inch
|
Body Length |
2.95 inch
|
1.348 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (1) OVER PALLADIUM NICKEL (30)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Color |
BLUE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
PLASTIC
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH & EJECT
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
3.9 mm
|
Plating Thickness |
30u inch
|
1u inch
|
Polarization Key |
SHRD CENTER
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.102 inch
|
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
44
|
44
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE
|
Body Depth |
|
0.22 inch
|
Contact Finish Termination |
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Resistance |
|
50 mΩ
|
Durability |
|
100 Cycles
|
Insertion Force-Max |
|
2.157 N
|
JESD-609 Code |
|
e4
|
Withdrawl Force-Min |
|
0.196 N
|
|
|
|
Compare 609-4427E with alternatives
Compare 20021521-00144C9LF with alternatives