609-3654ESHT vs 26-907-62 feature comparison

609-3654ESHT Thomas & Betts

Buy Now Datasheet

26-907-62 Aries Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP ARIES ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature EJECTOR, LATCHED, POLARIZED SQUARESTIX
Board Mounting Option HOLE .086-.098
Body Breadth 0.352 inch 0.22 inch
Body Depth 0.691 inch 0.26 inch
Body Length 2.564 inch 1.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (10) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination TIN (100) OVER NICKEL (50)
JESD-609 Code e3
Terminal Length 0.12 inch

Compare 609-3654ESHT with alternatives

Compare 26-907-62 with alternatives