609-2014EHT
vs
87715-418
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMAS & BETTS CORP
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
EJECTOR, LATCHED, POLARIZED
Board Mounting Option
HOLE .086-.098
Body Breadth
0.352 inch
0.165 inch
Body Depth
0.691 inch
0.157 inch
Body Length
1.765 inch
0.787 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
UL
Terminal Length
0.176 inch
0.079 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Compare 609-2014EHT with alternatives
Compare 87715-418 with alternatives