609-1014HT vs DF14A-10P-1.25H(65) feature comparison

609-1014HT Thomas & Betts

Buy Now Datasheet

DF14A-10P-1.25H(65) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .086-.098 SOLDER HOLD DOWN
Body Breadth 0.352 inch 0.098 inch
Body Depth 0.691 inch 0.264 inch
Body Length 1.265 inch 0.687 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.049 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch 4u inch
Polarization Key POLARIZED HOUSING POLARIZATION NOTCH
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.176 inch
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 16 Weeks
Additional Feature LOW PROFILE
Contact Resistance 30 mΩ
Durability 50 Cycles
Insertion Force-Max 3 N
Mounting Option 1 LOCKING
Terminal Pitch 1.25 mm
Withdrawl Force-Min 0.15 N

Compare 609-1014HT with alternatives

Compare DF14A-10P-1.25H(65) with alternatives