609-1014 vs M30-6001006 feature comparison

609-1014 Thomas & Betts

Buy Now Datasheet

M30-6001006 Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP HARWIN PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZING KEY AVAILABLE LOW PROFILE, POLARIZED
Board Mounting Option HOLE .099-.111 PEG
Body Breadth 0.35 inch 0.134 inch
Body Depth 0.7 inch 0.189 inch
Body Length 1.26 inch 0.675 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.049 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.176 inch
Terminal Pitch 2.54 mm 1.25 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
Contact Finish Termination TIN LEAD
Contact Resistance 25 mΩ
Insertion Force-Max 4.8928 N
JESD-609 Code e0
Withdrawl Force-Min .5004 N

Compare 609-1014 with alternatives

Compare M30-6001006 with alternatives