608263315815001 vs CMS15S-B5S02 feature comparison

608263315815001 KYOCERA Corporation

Buy Now Datasheet

CMS15S-B5S02 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CORP CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.232 inch 0.09 inch
Body Depth 0.335 inch 0.13 inch
Body Length 1.52 inch 0.785 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.047 inch
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE66
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 7
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare 608263315815001 with alternatives

Compare CMS15S-B5S02 with alternatives