6051.0076
vs
42R04-1311
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
POWER DYNAMICS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARDS: IEC/EN 60320-1/E, UL 498, CSA C22.2
STANDARDS: IEC 60320/C14; UL 94V-0; CSA; VDE
Body/Shell Style
PLUG
PLUG
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS/BRONZE
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
POLYVINYLCHLORIDE
POLYCARBONATE
MIL Conformance
NO
NO
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
3
3
Base Number Matches
1
1
Pbfree Code
Yes
Contact Finish Termination
NICKEL
Termination Type
SCREW
Compare 6051.0076 with alternatives
Compare 42R04-1311 with alternatives