605-Q3R16-FB1250Q
vs
605-LM3R16-FB1250
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Welded
Welded
JESD-609 Code
e0
Lead Length
304.8 mm
304.8 mm
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.2 mm
8.2 mm
Package Length
15.2 mm
15.2 mm
Package Style
Axial
Axial
Package Width
8.5 mm
8.5 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
7.5 W
7.5 W
Resistance
3.16 Ω
3.16 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
6033
6033
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
1%
1%
Working Voltage
160 V
160 V
Base Number Matches
1
1
Compare 605-Q3R16-FB1250Q with alternatives
Compare 605-LM3R16-FB1250 with alternatives