605-LRR1910-FB1220Q
vs
605-411910-FB1220Q
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Welded
|
Welded
|
JESD-609 Code |
e0
|
e0
|
Lead Length |
304.8 mm
|
304.8 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
8.2 mm
|
8.2 mm
|
Package Length |
15.2 mm
|
15.2 mm
|
Package Style |
Axial
|
Axial
|
Package Width |
8.5 mm
|
8.5 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
7.5 W
|
7.5 W
|
Resistance |
191 Ω
|
191 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
6033
|
6033
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Tolerance |
1%
|
1%
|
Working Voltage |
160 V
|
160 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 605-LRR1910-FB1220Q with alternatives
Compare 605-411910-FB1220Q with alternatives