605-LF1910-FB1220W vs 605-L1910-FB1220 feature comparison

605-LF1910-FB1220W RCD Components Inc

Buy Now Datasheet

605-L1910-FB1220 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Welded Welded
JESD-609 Code e3
Lead Length 304.8 mm 304.8 mm
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.2 mm 8.2 mm
Package Length 15.2 mm 15.2 mm
Package Style Axial Axial
Package Width 8.5 mm 8.5 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 7.5 W 7.5 W
Resistance 191 Ω 191 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 6033 6033
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 160 V 160 V
Base Number Matches 1 3
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +250C
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare 605-LF1910-FB1220W with alternatives

Compare 605-L1910-FB1220 with alternatives